MS27473T20B2SB

Heilind Number:AAOMS27473T20B2SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T20B2SB
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T20B2SB
SKU:AAOMS27473T20B2SB

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert for robust connectivity. With environmental sealing and a wide operating temperature range from -65°C to 200°C, these connectors ensure reliable performance in demanding conditions. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. The connectors come in aluminum shells with options for plating such as cadmium and nickel, meeting RoHS compliance standards for environmental responsibility. Suitable for military and industrial use, these connectors are built to withstand rugged environments with a service rating of M, making them ideal for critical operations.