| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T20B35PC L/C |
| SKU: | AAOMS27473T20B35PC L/C |
MS27473T20B35PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts, are built for extreme environments with a wide operating temperature range of -65 °C to 200 °C. These connectors come in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, ensuring versatility in installation. Available in straight, RFI grounding, and standard plug configurations with a 90-degree cable clamp, they offer secure and reliable connections. Made from durable aluminum with plating options like cadmium and nickel, these connectors guarantee longevity and conductivity. Compliant with MIL-DTL-38999 II specifications, they are ideal for high-performance applications in rugged conditions. Please note that this assembly does not ship with contacts.