| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T20B35SB L/C |
| SKU: | AAOMS27473T20B35SB L/C |
MS27473T20B35SB L/C
Specifications
Detailed Description
The MS27473T20B35SBLC is a high-performance connector assembly from the MIL-DTL-38999 Series II, designed for rugged environments with its aluminum shell construction and environmentally sealed design. Featuring a straight plug configuration with a bayonet coupling, this connector ensures secure and reliable connections in harsh conditions, with a wide operating temperature range of -65°C to 200°C. Offering versatility in mounting options including front and rear wall mount, jam nut, and box mount receptacles, it suits a variety of installation needs. Compliant with military specification MIL-DTL-38999 II, this assembly guarantees quality and reliability. Please note that this assembly does not ship with contacts.