MS27473T20B39SD

Heilind Number:AAOMS27473T20B39SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T20B39SD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T20B39SD
SKU:AAOMS27473T20B39SD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations, including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility for different applications. With options for straight, RFI grounding, and 90-degree cable clamp plugs, they are suited for a wide range of installations. Utilizing M39029 rear release crimp contacts in various sizes, these connectors ensure reliable connections in demanding conditions. Made of aluminum with plating options such as cadmium and electroless nickel, they provide durability and corrosion resistance. RoHS compliant finishes are also available for environmentally conscious applications, making these connectors a reliable choice for aerospace, defense, and industrial systems.