| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T20B41P L/C |
| SKU: | AAOMS27473T20B41P L/C |
MS27473T20B41P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27473T20B41PLC model, offer robust connectivity in harsh environments with their wide operating temperature range of -65 °C to 200 °C. Featuring a straight plug design with bayonet coupling, these connectors are perfect for military and industrial applications. Constructed with durable aluminum shells and available in various plating finishes, they ensure reliable performance even in demanding conditions. Please note that this assembly does not ship with contacts.