MS27473T20F16PA

Heilind Number:AAOMS27473T20F16PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T20F16PA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T20F16PA
SKU:AAOMS27473T20F16PA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, with up to 128 contacts housed in a sealed insert. Operating between -65°C and 200°C, they offer durability in extreme conditions. Featuring various mounting options like front and rear wall mount, jam nut, and box mount receptacles, these connectors provide versatility in installation. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for reliable connectivity. Constructed with aluminum shells, they are plated with options like cadmium, nickel, and anodized finishes, meeting RoHS standards. Perfect for military and industrial applications, these connectors ensure secure and efficient electrical connections.