MS27473T20F16PC

Heilind Number:AAOMS27473T20F16PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T20F16PC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T20F16PC
SKU:AAOMS27473T20F16PC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. The plugs, offered in straight, RFI grounding, and standard configurations, come with a 90-degree cable clamp for secure connections. Compliant with military specification MIL-DTL-38999 II, these connectors ensure durability and longevity. Made of aluminum with a range of plating options, they meet stringent quality standards. Suitable for applications requiring RoHS compliance, these connectors guarantee efficient and dependable electrical connectivity.