MS27473T20F16SD

Heilind Number:AAOMS27473T20F16SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T20F16SD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T20F16SD
SKU:AAOMS27473T20F16SD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliability in extreme conditions. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in application. The connectors come in aluminum shells with different plating options such as cadmium and nickel, ensuring durability and corrosion resistance. With RoHS certified finishes available, they meet environmental standards. These connectors, utilizing M39029 rear release crimp contacts, are suitable for military and industrial use, guaranteeing high performance and longevity.