MS27473T20F2S

Heilind Number:AAOMS27473T20F2S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T20F2S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T20F2S
SKU:AAOMS27473T20F2S

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Offering various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they come in straight, RFI grounding, and standard plug configurations with 90-degree cable clamps. Compliant with military specification MIL-DTL-38999 II, these connectors utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and available in different plating options, they ensure reliable performance in demanding applications. With RoHS certified cadmium-free finishes, these connectors are ideal for critical military and industrial systems.