MS27473T20F35AD

Heilind Number:AAOMS27473T20F35AD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T20F35AD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T20F35AD
SKU:AAOMS27473T20F35AD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer durability in extreme conditions. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. Compliant with military specification MIL-DTL-38999 II, these circular plugs are crucial for robust electrical connections. Crafted from aluminum with a choice of plating options, such as electroless nickel, they ensure reliable performance. Suitable for applications requiring conductivity and environmental resistance, these connectors are essential components for demanding industries.