MS27473T20F35B

Heilind Number:AAOMS27473T20F35B
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T20F35B
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T20F35B
SKU:AAOMS27473T20F35B

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range from -65 °C to 200 °C. Offering various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they ensure versatile connectivity. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and plated with options like electroless nickel, they guarantee durability. Meeting military specification MIL-DTL-38999 II, these circular plugs are ideal for applications requiring reliable performance in challenging conditions.