MS27473T20F35P

Heilind Number:AAOMS27473T20F35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T20F35P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T20F35P
SKU:AAOMS27473T20F35P

Detailed Description

MIL-DTL-38999 Series II connectors are rugged circular plugs designed for harsh environments, featuring up to 128 contacts for secure connectivity. With a wide operating temperature range from -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various mount types including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. Constructed with aluminum shells and offering multiple plating options, such as gold and electroless nickel, these connectors ensure reliable performance. Compliant with military specification MIL-DTL-38999 II, they are suitable for defense, aerospace, and industrial applications requiring robust and durable connectivity solutions.