| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T20F35P L/C |
| SKU: | AAOMS27473T20F35P L/C |
MS27473T20F35P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27473T20F35PLC model, are meticulously engineered for demanding environments, boasting a robust design that can withstand extreme temperatures ranging from -65 °C to 200 °C. Featuring a straight plug configuration with bayonet coupling, these connectors offer secure and efficient electrical connections. With a shell size of 20 and 79 removable crimp contacts of size 22D, they ensure reliable performance in critical applications. The electroless nickel finish provides enhanced durability, while the aluminum shell construction guarantees longevity. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements. Ideal for military, aerospace, and other high-reliability applications, these connectors meet stringent MIL-DTL-38999 II specifications, offering peace of mind in even the harshest operating conditions.

