| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T20F35SC L/C |
| SKU: | AAOMS27473T20F35SC L/C |
MS27473T20F35SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27473T20F35SCLC, offer high-performance connectivity in harsh environments. With up to 128 contacts in an environmentally sealed insert, these connectors ensure reliable operation even in extreme conditions, with an operating temperature range from -65 °C to 200 °C. Featuring various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. Constructed with aluminum shells and plating options such as electroless nickel, these connectors meet stringent military specifications for durability. Please note that this assembly does not ship with contacts.