| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T20F39SB L/C |
| SKU: | AAOMS27473T20F39SB L/C |
MS27473T20F39SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 II harsh environment thin walled, restricted length connectors, featuring front wall mount, rear wall mount, jam nut, rear box mount, and front box mount (long grommet) receptacles, offer a robust solution for demanding applications. With up to 128 contacts and an operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Available in 9 shell sizes and 52 insert arrangements, they provide versatility for various installations. Constructed with aluminum shells and plated with options such as electroless nickel, they meet stringent military specifications. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements.