| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T22A35S L/C |
| SKU: | AAOMS27473T22A35S L/C |
MS27473T22A35S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer high-performance connectivity in harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range from -65°C to 200°C, these connectors ensure reliable operation in extreme conditions. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility for installation. Designed with aluminum shells and offering multiple plating options, including RoHS certified finishes, these connectors guarantee durability and longevity. Meeting military specifications, they are ideal for critical applications that demand rugged and reliable connectivity. Please note that this assembly does not ship with contacts.