| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T22B21PC L/C |
| SKU: | AAOMS27473T22B21PC L/C |
MS27473T22B21PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are engineered for high-performance connectivity in harsh environments, featuring up to 128 contacts housed in a durable insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliable operation in extreme conditions. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they offer flexibility in installation. Constructed with aluminum shells and offering multiple plating options, including cadmium-free finishes, they provide exceptional durability and corrosion resistance. Certified to MIL-DTL-38999 II standards, these connectors are ideal for aerospace, defense, and industrial applications where rugged and reliable connectivity is essential. Please note, this assembly does not ship with contacts.