MS27473T22B35P

Heilind Number:AAOMS27473T22B35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T22B35P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T22B35P
SKU:AAOMS27473T22B35P

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for demanding environments, offering up to 128 contacts within a rugged insert. With a wide operating temperature range of -65°C to 200°C, they provide reliable performance in extreme conditions. These connectors come in various configurations, including front and rear wall mount, jam nut, and box mount receptacles, as well as straight and angled plugs. Featuring M39029 rear release crimp contacts, they ensure secure connections. Constructed with aluminum shells and available in different plating options, such as cadmium and electroless nickel, they meet stringent military specifications. Suitable for aerospace, defense, and industrial applications, these connectors guarantee durability and conductivity, even in harsh environments.