MS27473T22B35PC

Heilind Number:AAOMS27473T22B35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T22B35PC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T22B35PC
SKU:AAOMS27473T22B35PC

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed to withstand harsh conditions with an operating temperature range of -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility for different applications. With options for straight, RFI grounding, and 90-degree cable clamp plugs, they cater to diverse connectivity needs. Constructed with aluminum shells and offering multiple plating choices such as cadmium and nickel, these connectors ensure robust performance and durability. Compliant with MIL-DTL-38999 II military specifications, they guarantee reliable operation in demanding environments. Perfect for use in aerospace, defense, and industrial applications requiring secure and high-performance electrical connections.