| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T22B35PC L/C |
| SKU: | AAOMS27473T22B35PC L/C |
MS27473T22B35PC L/C
Specifications
Detailed Description
Enhance your connectivity with the MIL-DTL-38999 Series II connectors, featuring up to 128 contacts and a rugged design for optimal performance in harsh environments. Offering a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliability in extreme conditions. With various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility for different installation needs. Made of durable aluminum with multiple plating options, they guarantee long-lasting durability. Please note that this assembly does not ship with contacts. Elevate your connectivity with the MIL-DTL-38999 Series II connectors.