| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T22B35SA L/C |
| SKU: | AAOMS27473T22B35SA L/C |
MS27473T22B35SA L/C
Specifications
Detailed Description
Elevate your connectivity solutions with our MIL-DTL-38999 Series II connectors. Featuring up to 128 contacts securely housed in an insert, these connectors boast exceptional durability and performance. With an impressive operating temperature range from -65 °C to 200 °C, they are ideal for use in harsh conditions. Available in various mounting options including front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles, these connectors offer versatility in installation. Crafted with precision, they ensure reliable connections in critical applications. Choose from a selection of plating options, including light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, meeting diverse requirements. RoHS certified for environmentally conscious operations, these connectors guarantee both quality and compliance. Please note that this assembly does not ship with contacts.