| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T22B35SC L/C |
| SKU: | AAOMS27473T22B35SC L/C |
MS27473T22B35SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors ( MS27473T22B35SC L/C) offer robust connectivity solutions for harsh environments. With up to 128 contacts in a sealed insert, these connectors ensure reliable performance in extreme conditions, operating seamlessly in temperatures ranging from -65 °C to 200 °C. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount, they accommodate diverse installation needs. Constructed with durable aluminum shells and available in different plating options including cadmium and nickel, these connectors guarantee long-term durability. Compliant with military specification MIL-DTL-38999 II, they are ideal for rugged applications requiring secure electrical connections. Please note that this assembly does not ship with contacts.