MS27473T22B35SD

Heilind Number:AAOMS27473T22B35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T22B35SD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T22B35SD
SKU:AAOMS27473T22B35SD

Detailed Description

The MIL-DTL-38999 Series II connectors provide robust connectivity with up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Featuring various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts, ensuring secure connections. Constructed with aluminum shells and offered in different plating options such as electroless nickel and cadmium finishes, they meet stringent military specifications for reliability. Suitable for demanding applications, these connectors deliver high performance with their durable design and RoHS compliant options.