| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T22B55P L/C |
| SKU: | AAOMS27473T22B55P L/C |
MS27473T22B55P L/C
Specifications
Detailed Description
Designed for high-reliability applications in harsh environments, the MIL-DTL-38999 Series II connectors offer up to 128 contacts housed in an environmentally sealed insert. With operating temperatures ranging from -65 °C to 200 °C, they ensure performance in extreme conditions. Featuring various mounting options and plating finishes, including cadmium-free options, these connectors meet stringent military specifications for quality and durability. Please note that this assembly does not ship with contacts.