MS27473T22B55SB L/C

Heilind Number:AAOMS27473T22B55SB L/C
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T22B55SB L/C
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T22B55SB L/C
SKU:AAOMS27473T22B55SB L/C

Detailed Description

The MIL-DTL-38999 Series II MS27473T22B55SBLC connector assembly is engineered for rugged environments, boasting a robust design that can withstand extreme temperatures ranging from -65 °C to 200 °C. Featuring a straight plug configuration with bayonet coupling, this connector ensures secure and efficient electrical connections. Its aluminum shell with Electroless Nickel and Cadmium Olive Drab plating offers exceptional durability and corrosion resistance. With a service rating of I and a service class of T, it is suitable for demanding applications. Please note that this assembly does not ship with contacts.