Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Amphenol Aerospace |
Manufacturer Part Number: | Amphenol Aerospace MS27473T22C55P |
SKU: | AAOMS27473T22C55P |
MS27473T22C55P
Heilind Number: | AAOMS27473T22C55P |
Manufacturer: | Amphenol Aerospace |
Manufacturer Number: | MS27473T22C55P |
Tariff Info (HTS): | 8536694020 |
This Line May Be Subject To Material Tarf/Surch at 5.49% | |
ECAD Model: |
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts within an environmentally sealed insert. With an impressive operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in various conditions. Available in a range of configurations, including front and rear wall mount, jam nut, and box mount receptacles, they are versatile for different applications. The connectors utilize M39029 rear release crimp contacts, ensuring secure connections. Constructed with aluminum shells and offering multiple plating options, they meet stringent military specifications for durability. With RoHS certified finishes available, these connectors are a dependable choice for demanding environments.