| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T22F21SB L/C |
| SKU: | AAOMS27473T22F21SB L/C |
MS27473T22F21SB L/C
Specifications
Detailed Description
The MS27473T22F21SBLC connector is a high-performance solution for demanding environments, featuring MIL-DTL-38999 Series II compliance and rugged aluminum construction. With a versatile straight plug design and electroless nickel plating, it offers reliable conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 °C to 200 °C, this connector is suitable for a wide range of applications, including military and industrial settings. Please note that this assembly does not ship with contacts.