| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T22F35PC L/C |
| SKU: | AAOMS27473T22F35PC L/C |
MS27473T22F35PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer robust connectivity solutions for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C and various mounting options including wall and box mounts, these connectors provide versatility and reliability in installation. Made from durable aluminum with multiple plating options, they ensure long-term performance and compliance with industry standards. Perfect for military and industrial applications requiring rugged and secure connections, the MIL-DTL-38999 Series II connectors are the ideal choice for demanding environments. Please note that this assembly does not ship with contacts.