| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T22F35P L/C |
| SKU: | AAOMS27473T22F35P L/C |
MS27473T22F35P L/C
Specifications
Detailed Description
Elevate your connectivity with our MIL-DTL-38999 Series II connectors, meticulously crafted for harsh environments. Featuring up to 128 contacts housed in a secure insert, these connectors ensure reliable performance in extreme conditions, with an operating temperature range of -65 °C to 200 °C. Available in various mounting options, including front wall, rear wall, and jam nut receptacles, as well as straight and RFI grounding plugs, they offer versatility for diverse applications. Crafted with durable aluminum shells and offering a choice of plating options, including cadmium-free finishes, they prioritize both durability and environmental responsibility. Meeting stringent MIL-DTL-38999 II standards, these connectors guarantee top-tier quality and performance. Please note that this assembly does not ship with contacts.