| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T22F35SB L/C |
| SKU: | AAOMS27473T22F35SB L/C |
MS27473T22F35SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27473T22F35SBLC model, offer robust and reliable connectivity for demanding applications. Featuring up to 128 contacts housed in an environmentally sealed insert, these connectors ensure secure and efficient data transmission. With a wide operating temperature range of -65 °C to 200 °C, they are suitable for use in extreme environmental conditions. The connectors come in a straight plug shell size 22-35 with a service class of T, making them ideal for wall and jam nut mounting receptacles. Constructed with aluminum shells and electroless nickel plating, they guarantee durability and longevity. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements.