| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T22F35SC L/C |
| SKU: | AAOMS27473T22F35SC L/C |
MS27473T22F35SC L/C
Specifications
Detailed Description
Introducing the MIL-DTL-38999 Series II connectors, designed for rugged environments with up to 128 contacts in an insert. Featuring a wide operating temperature range of -65°C to 200°C, these connectors offer reliable performance in extreme conditions. With various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility for different applications. Available in straight, RFI grounding, and standard plug configurations, they ensure secure connections. Compliant with MIL-DTL-38999 II, these connectors use M39029 rear release crimp contacts for easy installation. Constructed with aluminum shells and offering a range of plating finishes, including RoHS compliant options, they guarantee durability and longevity. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements. Ideal for aerospace, defense, and industrial applications, these connectors are the perfect choice for demanding environments.