| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T22F55PC L/C |
| SKU: | AAOMS27473T22F55PC L/C |
MS27473T22F55PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring MS27473 part number, offer robust connectivity for harsh environments with up to 128 contacts in an environmentally sealed insert. Operating between -65°C and 200°C, these connectors are designed for reliability in extreme conditions. Available in various configurations like front and rear wall mounts, jam nuts, and box mounts, they ensure secure connections. With options for straight, RFI grounding, and standard plugs, along with various plating choices, including cadmium and nickel, these connectors meet stringent military specifications. Please note, this assembly does not ship with contacts.