| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T22F55PD L/C |
| SKU: | AAOMS27473T22F55PD L/C |
MS27473T22F55PD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts housed in a rugged and environmentally sealed insert, are designed for extreme conditions with an operating temperature range from -65°C to 200°C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, as well as straight and RFI grounding plugs with 90-degree cable clamps. These connectors, compliant with military specification MIL-DTL-38999 II, offer reliable connectivity with M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and offered in plating options such as electroless nickel, they ensure durability and conductivity. Suitable for diverse applications, these connectors are essential for demanding environments requiring secure and high-performance electrical connections. Please note that this assembly does not ship with contacts.

