| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T22F55SC L/C |
| SKU: | AAOMS27473T22F55SC L/C |
MS27473T22F55SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27473T22F55SCLC model, are meticulously engineered for demanding environments, offering up to 128 contacts housed within an insert for superior connectivity. With a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Featuring various mounting options such as front wall mount, rear wall mount, and jam nut receptacles, they provide flexibility in installation. Constructed from durable aluminum and available in multiple shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts. The connectors boast electroless nickel plating for enhanced corrosion resistance and are RoHS compliant. Please note that this assembly does not ship with contacts.