| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T22F55S L/C |
| SKU: | AAOMS27473T22F55S L/C |
MS27473T22F55S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer rugged durability and high performance for demanding applications. Featuring up to 128 contacts in a robust aluminum shell, these connectors are designed to withstand harsh environments with an operating temperature range of -65 °C to 200 °C. With various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility for installation. The bayonet coupling ensures secure connections, while the removable crimp contacts allow for easy maintenance. Please note that this assembly does not ship with contacts. Perfect for military, aerospace, and industrial use, these connectors meet RoHS compliance and offer reliable conductivity in even the most challenging conditions.