| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T24A2SA L/C |
| SKU: | AAOMS27473T24A2SA L/C |
MS27473T24A2SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts, are designed for reliable performance in harsh environments. With an operating temperature range of -65°C to 200°C, these connectors ensure functionality in extreme conditions. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, as well as straight and 90-degree cable clamp plugs, they offer versatility in installation. Utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, these connectors provide secure and efficient connections. Constructed with aluminum shells and offered in different plating options such as electroless nickel and cadmium finishes, they guarantee durability and corrosion resistance. These MIL-DTL-38999 II connectors are essential components for military and industrial equipment, meeting stringent quality and performance standards. Please note that this assembly does not ship with contacts.