| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T24A2SC L/C |
| SKU: | AAOMS27473T24A2SC L/C |
MS27473T24A2SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in a durable aluminum shell. With options for front and rear wall mount, jam nut, and box mount receptacles, they offer versatile installation possibilities. Compliant with military specification MIL-DTL-38999 II, these connectors ensure reliable performance in temperatures ranging from -65 °C to 200 °C. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. With various plating options, including RoHS-compliant finishes, they are suitable for a wide range of applications. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements.