| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T24A61SC L/C |
| SKU: | AAOMS27473T24A61SC L/C |
MS27473T24A61SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II Connectors, MS27473T24A61SCLC, are engineered for demanding environments, offering up to 128 contacts housed in a durable aluminum shell with various plating options. Featuring a wide operating temperature range from -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. With multiple mounting styles available, including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for installation. The connectors are RoHS compliant and certified for environmental resistance, making them ideal for military, aerospace, and industrial applications. Please note that this assembly does not ship with contacts.