MS27473T24B1P

Heilind Number:AAOMS27473T24B1P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T24B1P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T24B1P
SKU:AAOMS27473T24B1P

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mount types including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility in installation. With options for straight, RFI grounding, and standard plugs, they come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts. Constructed with aluminum shells and offered in different plating finishes such as electroless nickel and olive drab cadmium, they ensure durability and reliability. Meeting MIL-DTL-38999 II military specifications, these connectors are ideal for applications requiring high performance in demanding environments.