| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T24B24PC L/C |
| SKU: | AAOMS27473T24B24PC L/C |
MS27473T24B24PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer reliable performance in harsh environments, featuring up to 128 contacts sealed for environmental protection. With an operating temperature range spanning from -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various configurations including front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles, they provide versatility in installation. The connectors come in aluminum shells with options for plating such as electroless nickel and cadmium finishes, meeting RoHS compliance standards. With M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, they ensure secure connections. Ideal for military and industrial use, these MIL-DTL-38999 Series II connectors are designed to deliver durable and efficient connectivity solutions. Please note that this assembly does not ship with contacts.