MS27473T24B2S

Heilind Number:AAOMS27473T24B2S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T24B2S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T24B2S
SKU:AAOMS27473T24B2S

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature various mounting options, including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering a range of plating options, including cadmium-free finishes, they ensure durability and reliability. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for demanding applications in military and industrial settings.