MS27473T24B2SC

Heilind Number:AAOMS27473T24B2SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T24B2SC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T24B2SC
SKU:AAOMS27473T24B2SC

Detailed Description

MIL-DTL-38999 Series II connectors feature a durable design with up to 128 contacts, offering reliable performance in harsh environments. These connectors, compliant with military specification MIL-DTL-38999 II, are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Available in various configurations such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. With options for straight, RFI grounding, and standard plugs, including a 90-degree cable clamp, these connectors ensure secure connections. Utilizing M39029 rear release crimp contacts, they guarantee efficient signal transmission. Crafted from aluminum, they are offered with plating choices like electroless nickel and cadmium finishes. RoHS compliant versions are available, meeting environmental standards. Suitable for demanding applications, these connectors, known as MS27473, are essential components in electrical systems.