MS27473T24B2SD

Heilind Number:AAOMS27473T24B2SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T24B2SD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T24B2SD
SKU:AAOMS27473T24B2SD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, with up to 128 contacts enclosed in a sealed insert. Operating within a wide temperature range from -65 °C to 200 °C, these connectors offer versatile mounting options including front and rear wall mount, jam nut, and box mount receptacles. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for reliable connections. Constructed with aluminum shells and offering multiple plating options, including RoHS certified finishes, these connectors ensure durability and performance in demanding applications. Suitable for military and industrial use, they meet stringent MIL-DTL-38999 II specifications, making them ideal for critical connectivity needs.