| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T24B35PB L/C |
| SKU: | AAOMS27473T24B35PB L/C |
MS27473T24B35PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer rugged reliability for harsh environments, featuring up to 128 contacts in a durable insert. With an operating temperature range of -65 °C to 200 °C and various mounting options including front and rear wall mount, jam nut, and box mount receptacles, these connectors are versatile for installation. Constructed with aluminum shells and offering plating options like electroless nickel and cadmium finishes, they meet stringent military specifications. Please note that this assembly does not ship with contacts.