MS27473T24B35S

Heilind Number:AAOMS27473T24B35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T24B35S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T24B35S
SKU:AAOMS27473T24B35S

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations, including front and rear wall mount, jam nut, and box mount receptacles, these connectors ensure secure and reliable connections. Constructed with aluminum shells and offered in RoHS compliant finishes, such as electroless nickel and cadmium olive drab, they provide durability and protection against environmental elements. Utilizing M39029 rear release crimp contacts, these connectors guarantee efficient connectivity in demanding applications, with a mating cycle of 500 cycles. Suitable for military and industrial use, the MIL-DTL-38999 II connectors are ideal for critical operations where performance and reliability are paramount.