| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T24B35SB L/C |
| SKU: | AAOMS27473T24B35SB L/C |
MS27473T24B35SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, designated by SKU AAOMS27473T24B35SB, are meticulously engineered to meet the stringent requirements of harsh environments. With a maximum operating temperature of 175°C and a minimum of -65°C, these connectors ensure reliable performance in extreme conditions. Featuring a straight plug shell design and accommodating 22D(128) removable crimp contacts, they provide a secure and efficient electrical connection. The electroless nickel and cadmium olive drab finish coatings offer enhanced durability and corrosion resistance, making them ideal for military and aerospace applications. Please note that this assembly does not ship with contacts, ensuring compatibility with your specific requirements.