| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27473T24B35S L/C |
| SKU: | AAOMS27473T24B35S L/C |
MS27473T24B35S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are rugged and reliable, featuring up to 128 contacts housed in an insert for optimal connectivity in harsh environments. With a wide operating temperature range of -65 °C to 200 °C, they are suitable for a variety of applications. Available in different mounting options including wall mount and jam nut receptacles, these connectors offer versatility in installation. Constructed with aluminum shells and offering various plating options, they ensure durability and long-term performance. Please note that this assembly does not ship with contacts.