MS27473T24B4P

Heilind Number:AAOMS27473T24B4P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T24B4P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T24B4P
SKU:AAOMS27473T24B4P

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts, offering robust environmental sealing and a wide operating temperature range from -65 °C to 200 °C. Designed for harsh environments, these connectors come in various configurations including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements with M39029 rear release crimp contacts, they ensure reliable connectivity in military and aerospace applications. Constructed with aluminum shells and plated with options such as electroless nickel and cadmium finishes, these connectors meet stringent performance standards. RoHS compliant versions are also available, making them suitable for a range of industrial uses.