MS27473T24B4PD

Heilind Number:AAOMS27473T24B4PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T24B4PD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T24B4PD
SKU:AAOMS27473T24B4PD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts sealed for environmental protection. With an operating temperature range spanning from -65°C to 200°C, these connectors offer reliable performance in demanding conditions. Available in various configurations such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. The connectors, made of aluminum, comply with military specifications for durability. They come with RoHS-certified finishes, including cadmium-free options, ensuring environmental compliance. Utilizing M39029 rear release crimp contacts, these connectors provide secure and efficient connections. With options for different shell sizes and insert arrangements, they offer versatility in design. Suitable for applications requiring high reliability, the MIL-DTL-38999 Series II connectors are ideal for military, aerospace, and other industries where rugged performance is essential.