MS27473T24B4SD

Heilind Number:AAOMS27473T24B4SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473T24B4SD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473T24B4SD
SKU:AAOMS27473T24B4SD

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert for secure connectivity. These connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. With options for straight, RFI grounding, and standard plugs, as well as multiple shell sizes and insert arrangements, these connectors cater to diverse application needs. Constructed with aluminum shells and offering a range of plating options, including RoHS certified finishes, they ensure reliability and durability. Ideal for military and industrial use, the MIL-DTL-38999 Series II connectors provide high-performance electrical connections in demanding conditions.